You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Voice Recorder - 8GB - 

WS852

WS852 - Digital Voice Recorder - 8GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLYMPUS OLYMPUS
Manufacturer Part No:
WS852
Order Code:
OE07283
Product Range
Olympus Digital Voice Recorders
Also Known As:
GTIN UPC EAN: 4545350049010
Catalogue page:
  CPCC/701

Product Range Selector (Olympus Digital Voice Recorders)

See all from this product range

Product Overview

With 4GB of built in memory this high quality digital voice recorder combines high-performance stereo recording with smart functionality.is ideal for meetings, conferences, lectures, interviews and more. It's been designed to be user friendly for beginners but is also perfect for advanced users.
  • 4GB Built in memory and 200 files per folder (5 folders).
  • External Memory: microSD/SDHC (up to 32GB)
  • MP3 Recording format
  • Built in USB to save and/or transfer data
  • Low-noise directional stereo microphones with a 90° layout deliver a superb stereo feeling
  • Headphone connection
  • Two different display modes; Simple & Advanced
  • Intelligent Auto Mode automatically adjusts the recording level to match the volume of the sound source
  • Noise Cancel function for crisper, clearer playback
  • Built in stand for convenience and clarity
  • Low power consumption and increased battery life
  • 2 Playback speeds
  • Requires 2x AAA batteries (included)
  • Dimensions: (HxWxD) 112x39x18mm
  • Weight: 77g

Product Information


:
Olympus Digital Voice Recorders

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4545350049010

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£55.13 ( £66.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £55.13 (£66.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --