You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 IP65 4" Wall Mounted Speakers, 40 W RMS, Black -
ODP-204TB
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODP-204TB
- Order Code:
- LS06285
- Also Known As:
- GTIN UPC EAN: 4026397629705
- Technical Datasheet:
- ODP-204TB Datasheet
Product Range Selector (Omnitronic - ODP-204 Series - 2x 4" 100V IP65 Wall Mount Speakers)
See all from this product rangeProduct Overview
- 2 Way system with 10 cm woofer (4") and 2 cm dome tweeter (0.8")
- Durable plastic cabinet with metal grille
- Power selector switch with 16 ohms operating position
- Screw plug terminal for easy handling
- Suitable for outdoor use IP65
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- Power: Program: 80W, Rated: 40W RMS (100V PA) and Rated: 40W RMS (16 Ohm)
- Sensitivity: 88 dB (1W/1m)
- Max. SPL: 103db
- Dispersion angle: 120° x 90°
- Impedance: Public address systems 100V; 16 ohms
- Connections: Input: speaker via screw terminal
- Crossover frequency: 3500Hz
- Speaker: 1x 4" woofer,
- Weight: 6.35kg
Product Information
- :
- 10W; 20W; 40W RMS via Selector switch switchable
- :
- 75Hz
- :
- 20kHz
- :
- 230mm
- :
- 141mm
- :
- 170mm
- :
- Omnitronic - ODP-204 Series - 2x 4" 100V IP65 Wall Mount Speakers
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £221.69 (£266.03) | ( ) |
4+ | £171.02 (£205.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.