You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Fast / Ultrafast Diode, 20 V, 3 A, Single, 850 mV, 80 A - 

1N5820 New

1N5820 - Fast / Ultrafast Diode, 20 V, 3 A, Single, 850 mV, 80 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5820
Order Code:
SC15244
Product Range
1N5820 Series
Technical Datasheet:
1N5820   Datasheet
See all Technical Docs

Product Overview

The 1N5820 is a Schottky Barrier Rectifier suitable for use in low voltage, high frequency inverters free-wheeling and polarity protection applications.
  • Colour band denotes cathode
  • No thermal runaway

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
20V
:
3A
:
Single
:
850mV
:
-
:
80A
:
125°C
:
DO-201AD
:
2 Pin
:
1N5820 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

10 In stock

10 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

£0.17 ( £0.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.17 (£0.20)
  ( )
25+ £0.15 (£0.18)
  ( )
100+ £0.13 (£0.16)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews