You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 30 V, 60 A, 0.009 ohm, TO-220, Through Hole - 

FDP7030BL

FDP7030BL - Power MOSFET, N Channel, 30 V, 60 A, 0.009 ohm, TO-220, Through Hole
FDP7030BL - Power MOSFET, N Channel, 30 V, 60 A, 0.009 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDP7030BL
Order Code:
SC11135
Technical Datasheet:
FDP7030BL   Datasheet
Catalogue page:
  CPCC/1444
See all Technical Docs

Product Overview

The FDP7030BL is a 30V N-channel logic level PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • Critical DC electrical parameters specified at elevated temperature
  • High performance trench technology for extremely low RDS (on)
  • 175°C rated junction temperature

Product Information


:
N Channel

:
30V

:
60A

:
0.009ohm

:
TO-220

:
Through Hole

:
10V

:
1.9V

:
65W

:
3Pins

:
175°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to global supply chain disruption, some lead times may be subject to change.

26 In stock Need more?

£0.92 ( £1.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --