You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, PNP, TO264 -
MJL1302AG
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MJL1302AG
- Order Code:
- SC06828
- Technical Datasheet:
- MJL1302AG Datasheet
- Catalogue page:
- CPCC/1442
Product Overview
- Exceptional safe operating area
- Excellent gain linearity
- High BVCEO
- High frequency
- Reliable performance at higher powers
- Symmetrical characteristics in complementary configurations
- Accurate reproduction of input signal
- Greater dynamic range
- High amplifier bandwidth
Applications
Audio, Consumer Electronics
Product Information
- :
- PNP
- :
- 200V
- :
- 15A
- :
- 200W
- :
- TO-264
- :
- Through Hole
- :
- 3Pins
- :
- 30MHz
- :
- 175hFE
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Docs (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.01 (£3.61) | ( ) |
10+ | £2.32 (£2.78) | ( ) |
100+ | £2.00 (£2.40) | ( ) |
Pricing is unavailable. Please contact customer services.