You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 600 V, 3 A, Single, 1.28 V, 75 ns, 100 A - 

MURS360T3G

MURS360T3G - Fast / Ultrafast Diode, 600 V, 3 A, Single, 1.28 V, 75 ns, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MURS360T3G
Order Code:
SC17742
Product Range
MURS3
Technical Datasheet:
MURS360T3G   Datasheet
See all Technical Docs

Product Range Selector (MURS3)

See all from this product range

Product Overview

The MURS360T3G is a surface-mount ultrafast Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast rectifier employs state of the art epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface-mount applications, where compact size and weight are critical to the system.
  • High temperature glass passivated junction
  • Low forward voltage drop
  • Notch in plastic body indicates cathode lead polarity

Applications

Power Management, Automotive

Product Information


:
600V

:
3A

:
Single

:
1.28V

:
75ns

:
100A

:
175°C

:
DO-214AB (SMC)

:
2 Pin

:
MURS3

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2 Minimum: 2
  • 2+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --