You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DH351 Full HD 1080p 3D DLP Projector - 

E1P0A3PBE1Z4 New

E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector
E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector
E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector
E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector
E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector
E1P0A3PBE1Z4 - DH351 Full HD 1080p 3D DLP Projector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E1P0A3PBE1Z4
Order Code:
SB07773
Also Known As:
GTIN UPC EAN: 5055387663701
Technical Datasheet:
E1P0A3PBE1Z4   Datasheet
See all Technical Docs

Product Overview

  • Sharp and detailed 1080p Full HD DLP projector, 3600 ANSI lumens
  • Native Aspect Ratio: 16:9; high 22,000:1 contrast ratio
  • Keystone Correction - Vertical: +/-40°
  • Reliable colour performance and superior contrast technology, images come alive and text appears crisp and clear
  • Display true 3D content from almost any 3D source, including 3D Blu-ray players, 3D broadcasting and the latest generation games consoles
  • Powerful built-in 5W speaker provides exceptional sound quality
  • Up to 10,000 hours lamp life (Eco+ mode)
  • Direct power on/off and auto power off functionality
  • Quick resume feature allows the projector to be instantly powered on again if accidentally switched off
  • Portable and lightweight
  • Connections: 1x HDMI, 3.5mm audio out and USB power (1A)
  • Dimensions (HxWxD): 108x316x244mm

Product Information


:
1920 x 1080 (Full HD)

:
3600lm

:
22000:1

:
5W Speaker

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5055387663701

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£447.50 ( £537.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £447.50 (£537.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --