You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EH334 Full HD 1080p Projector Full 3D 3600lm, White - 

E1P1A0NWE1Z1

E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White
E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White
E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White
E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White
E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White
E1P1A0NWE1Z1 - EH334 Full HD 1080p Projector Full 3D 3600lm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E1P1A0NWE1Z1
Order Code:
SB07189
Also Known As:
GTIN UPC EAN: 5055387660120
Technical Datasheet:
E1P1A0NWE1Z1   Datasheet
See all Technical Docs

Product Overview

Beam bright, eye catching content with the Full HD 1080p EH334 projector. This high resolution, versatile and powerful projector is perfect for classroom and meeting room presentations and has been designed to be used at any time of day. Additionally, it boasts easy connectivity with multiple inputs including HDMI, VGA and a built in 10W speaker. You can even use the USB Power to connect and power HDMI dongles such as the Google Chromecast.
  • Sharp and detailed 1080p Full HD DLP projector, 3600 ANSI lumens
  • Native Aspect Ratio: 16:9
  • Keystone Correction - Vertical: +/-40°
  • Amazing colour technology; reliable colour performance suitable for any content and environment
  • Optoma DLP provides you with superior contrast; brighter whites and ultra-rich blacks, images come alive and text appears crisp and clear
  • Display true 3D content from almost any 3D source, including 3D Blu-ray players, 3D broadcasting and the latest generation games consoles
  • 3D Compatibility Side-by-Side: 1080i50/60, 720p50/60 Frame-pack: 1080p24, 720p50/60 Over-under: 1080p24, 720p50/60
  • A powerful 10W built-in speaker provides exceptional sound quality and an easy setup without the need for costly external speakers
  • Eco+ technology brings together high contrast, improved lamp life and energy saving features that are easy to use while reducing power consumption
  • Using the specially designed lamp modes, you can reduce the power consumption by up to 70%, while lowering the total cost of ownership and reducing maintenance
  • Use the USB A port to power an HDMI dongle, such as Google Chromecast
  • Turn your projector into a smart display by connecting your smartphone or tablet directly using MHL technology
  • Quick resume feature allows the projector to be instantly powered on again, if it is accidentally switched off
  • Direct your audience's attention away from the screen by blanking the image when no longer needed with Eco AV mute, reducing the power consumption by up to 70%
  • Direct power on will instantly start up the projector when power is supplied to the unit, eliminating the need to manually turn on the projector
  • Direct power off will power off your projector immediately or directly at the mains, you won't have to wait for the projector to cool down before turning it off
  • Auto power off helps save energy, this feature automatically turns off the projector after a set period of time if it is not being used
  • Lightweight and portable
  • Connections: 1x HDMI, 1x VGA in (YPbPr/RGB), 1x VGA out, 1x composite video, 1x audio 3.5mm in/out, 1x USB power 1A and 1x RS232

Contents

Projector, UK mains lead, remote with battery and user guide

Product Information


:
1920 x 1080 (Full HD)

:
3600lm

:
20000:1

:
-

:
10W Speaker

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5055387660120

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£449.50 ( £539.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £449.50 (£539.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --