You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combi Cable Protector 2 x (16 x 10mm) Holes Grey 3m - 

COMG3

COMG3 - Combi Cable Protector 2 x (16 x 10mm) Holes Grey 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSMOR OSMOR
Manufacturer Part No:
COMG3
Order Code:
CB19025
Product Range
Combi
Technical Datasheet:
COMG3   Datasheet
Catalogue page:
  CPCC/1222
See all Technical Docs

Product Range Selector (Combi)

See all from this product range

Product Overview

The Combi profile has 2x rectangular channels offering increased capacity enabling the separation of groups of cables.
  • Hole size (each) (WxH): 16x10mm
  • Dimensions (WxH): 93x19mm

Product Information


:
2 Channel

:
PVC (Polyvinylchloride)

:
Grey

:
3m

:
93mm

:
Combi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£27.49 ( £32.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.49 (£32.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --