You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8W Linear LED Surface Mount Light, 230V 3000K Warm White - 

4058075000285

4058075000285 - 8W Linear LED Surface Mount Light, 230V 3000K Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
4058075000285
Order Code:
LA06007
Also Known As:
GTIN UPC EAN: 4058075000285
Technical Datasheet:
4058075000285   Datasheet
See all Technical Docs

Product Overview

  • LEDVANCE lamp ideal for general illumination, corridors, entrance lighting, accent lighting, public areas, cove lighting, shelves or under cabinet lighting
  • Easy to install in two different mounting angles
  • Energy savings up to 45% compared to conventional linear luminaires
  • Connect up to 10 luminaires in series
  • On/Off switch
  • CCT: Warm White 3000k

Product Information


:
Warm White

:
800lm

:
8W

:
230V

:
573mm

:
IP20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4058075000285

4058075000285 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

LEDVANCE

LED Batten Light, 55W 4000K IP65

IP Rating:IP65; Input Power:55W; Input Voltage:240VAC; Light Colour:Cool White; Luminous Flux:6400lm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Grey; External Diameter:95mm;

     

Each

1+ £51.50 (£61.80)   ( ) 3+ £49.50 (£59.40)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

LED Batten Light, 55W 6500K IP65

IP Rating:IP65; Light Bar Length:1.5m; Light Colour:Daylight; Lumen Output:6400lm; Power Rating:55W; Product Range:-; SVHC:No SVHC (15-Jan-2018); Supply Voltage:230V; Colour:Grey; Exte

     

Each

1+ £51.50 (£61.80)   ( ) 3+ £49.50 (£59.40)   ( ) More Pricing...

Restricted Item Add

ENERGIZER

284mm S15 LED Strip Light, 5.5W 550lm 2700K

IP Rating:-; Light Bar Length:284mm; Light Colour:Warm White; Lumen Output:550lm; Power Rating:5.5W; Product Range:-; SVHC:No SVHC (15-Jan-2018); Supply Voltage:240VAC; Average Bu

     

Each

1+ £4.10 (£4.92)   ( ) 5+ £3.89 (£4.67)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

LED Batten Light, 39W 6500K IP65

IP Rating:IP65; Input Power:39W; Input Voltage:240VAC; Light Colour:Daylight; Luminous Flux:4400lm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Grey; External Diameter:95mm; He

     

Each

1+ £44.50 (£53.40)   ( ) 3+ £43.40 (£52.08)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

20W Linear LED Surface Mount Light, 230V 4000K Cool White

IP Rating:IP20; Light Bar Length:1.173m; Light Colour:Cool White; Lumen Output:2000lm; Power Rating:20W; Product Range:-; ; Available until stocks are exhausted Alternative available

     
Restricted Item Add

LEDVANCE

LED Batten Light, 21W 4000K IP65

IP Rating:IP65; Input Power:21W; Input Voltage:240VAC; Light Colour:Cool White; Luminous Flux:2400lm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Grey; External Diameter:95mm;

     

Each

1+ £34.50 (£41.40)   ( ) 3+ £33.40 (£40.08)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

10W Linear LED Surface Mount Light, 230V 3000K Warm White

IP Rating:IP20; Light Bar Length:573mm; Light Colour:Warm White; Lumen Output:1000lm; Power Rating:10W; Product Range:-; SVHC:No SVHC (27-Jun-2018); Supply Voltage:240VAC; Angle:140°;

     

Each

1+ £13.50 (£16.20)   ( ) 5+ £13.30 (£15.96)   ( ) More Pricing...

Restricted Item Add

ENERGIZER

221mm S15 LED Strip Light, 3.5W 350lm 2700K

IP Rating:-; Light Bar Length:221mm; Light Colour:Warm White; Lumen Output:350lm; Power Rating:3.5W; Product Range:-; SVHC:No SVHC (15-Jan-2018); Supply Voltage:240VAC; Average Bu

     

Each

1+ £4.10 (£4.92)   ( ) 5+ £3.89 (£4.67)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

25W Linear LED Surface Mount Light, 230V 4000K Cool White

IP Rating:IP20; Light Bar Length:1.473m; Light Colour:Cool White; Lumen Output:2500lm; Power Rating:25W; Product Range:-; SVHC:No SVHC (27-Jun-2018); Supply Voltage:240VAC; Angle:140

     

Each

1+ £19.60 (£23.52)   ( ) 5+ £19.20 (£23.04)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

7 In stock

Available until stock is exhausted

7 in stock ready for despatch (UK stock)
£10.95 ( £13.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.95 (£13.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.80 (£11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange