You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5A PSU with 4x Camera Adaptor - 

PSU54-B

PSU54-B - 5A PSU with 4x Camera Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU54-B
Order Code:
SR11034
Product Range
-
Technical Datasheet:
PSU54-B   Datasheet
See all Technical Docs

Product Overview

This power supply unit provides 5A - plenty of power for larger cameras with more powerful Infra-red illumination and easily copes with less demanding cameras such as the internal domes or smaller day/night products. It features a plug in 5A, 12V power supply and 4x camera adaptor to provide power.
  • Output power: 60W
  • Output voltage: 12VDC
  • Output current: 5A
  • Operating temperature: -10°C to +40°C
  • Input voltage: 100 to 240V AC, 47 to 63Hz
  • Start time: 3s
  • Short circuit protection

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security

Product Information


:
-

:
4 Output

:
60W

:
12V

:
5A

:
12V

:
5A

:
Various

:
12V

:
5A

:
Adjustable

:
100V AC to 240V AC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

61 In stock Need more?

???PF_PDP_RSP_SUP???

£10.96 ( £13.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.96 (£13.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.61 (£12.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --