You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21" CCTV LED Monitor - 

21-HDMIBNC

21-HDMIBNC - 21" CCTV LED Monitor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
21-HDMIBNC
Order Code:
SR10269
Also Known As:
GTIN UPC EAN: 5060369609008
Catalogue page:
  CPCC/1113

Product Overview

21.5" LED CCTV monitor with a stylish, slim bezel design, 1080P resolution and versatile connectivity.
  • Panel size: 21.5" LED
  • Screen resolution: 1080P, 1920x1080
  • Response time: 5ms
  • Brightness: 250cd/m
  • Contrast ratio: 1000:1
  • Connectivity: BNC in/out, VGA & HDMI
  • On-screen display (OSD) menu
  • Detachable desk stand
  • VESA® compatible for wall or stand mounting (100x100)
  • Power supply: 12V DC, 2A

Contents

Monitor, Base stand, Remote control, HDMI lead, Power adaptor & mains lead, User manual.

Product Information

:
21.5"
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060369609008

21-HDMIBNC - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG TECHWIN

19" HD LED CCTV Monitor

Product Range:Samsung SMT Series LED Monitors; Screen Size:19"; External Depth:59mm; External Length / Height:277mm; External Width:4; Available until stocks are exhausted Alternative available

     

Each

1+ £166.66 (£199.99)   ( ) 3+ £158.32 (£189.98)   ( ) More Pricing...

Restricted Item Add

LYNTECK

18.5" LED CCTV Monitor Black

Product Range:Lynteck CCTV Monitors; Screen Size:18.5"; Horizontal Resolution:1366; Power Consumption:18W; Supply Voltage V DC:12V; Switching Speed:5ms; Vertical Resolution:768

     
Restricted Item Add

HILOOK BY HIKVISION

19" CCTV LED Monitor

Screen Size:19"; External Depth:45mm; External Length / Height:275mm; External Width:446mm; Horizontal Resolution:1366; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Power Consumpti

     

Each

1+ £91.66 (£109.99)   ( ) 3+ £87.49 (£104.99)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £190.83 (£229.00)   ( ) 3+ £183.33 (£220.00)   ( ) More Pricing...

Restricted Item Add

75 In stock

75 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

£108.32 ( £129.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £108.32 (£129.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £104.16 (£124.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange