You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5MP 4-in-1 Hybrid Dome Camera - White - 

5X-EYE-FW New

5X-EYE-FW - 5MP 4-in-1 Hybrid Dome Camera - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
5X-EYE-FW
Order Code:
SR10473
Product Range
OYN-X 5MP CCTV
Technical Datasheet:
5X-EYE-FW Datasheet
See all Technical Docs

Product Overview

This 4-in-1 hybrid dome camera offers the ideal solution to installations, with its zero lux IR lens and 5MP quality it will capture footage in any environment and with its IP66 rating it can be installed indoors or outdoors.
  • Outputs in CVBS/CVI/AHD and TVI **
  • 3.6mm 5MP lens *
  • 0 Lumen IR vision with 36 IR LEDs
  • 30m Effective range
  • 1/2.5" CMOS sensor
  • Adjustable frame rate and brightness
  • IP66 rated

Footnotes

* Requires DVR which can record 5MP resolution or higher. (see FALC-5MP) ** Factory Default output is TVI (Selection via OSD Menu on DVR screen)

Product Information

:
2688x1944
:
12V
:
0lx
:
3.6mm
:
OYN-X 5MP CCTV
Find similar products Choose and modify the attributes above to find similar products.

5X-EYE-FW - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

OYN-X

5MP 4-in-1 Hybrid Varifocal Dome Camera - White

Illumination Min:0lx; Lens Style:2.8mm to 12mm Varifocal; Product Range:OYN-X 5MP CCTV; Resolution:2688x1944; Supply Voltage:12V; External Depth:120mm; External Length / Height:86mm;

14 in stock

Each

1+ £44.16 (£52.992) 3+ £41.50 (£49.80)

OYN-X

5MP 4-in-1 Hybrid Dome Camera - White

Illumination Min:0lx; Lens Style:3.6mm; Product Range:OYN-X 5MP CCTV; Resolution:2688x1944; Supply Voltage:12V; External Depth:93mm; External Length / Height:80mm; External Width:93mm;

18 in stock

Each

1+ £29.15 (£34.98) 3+ £27.50 (£33.00)

OYN-X

5MP 4-in-1 Hybrid Varifocal Bullet Camera

Illumination Min:0lx; Lens Style:2.8mm to 12mm Varifocal; Product Range:OYN-X 5MP CCTV; Resolution:2688x1944; Supply Voltage:12V; External Depth:200mm; External Length / Height:240mm; External Width

24 in stock

Each

1+ £60.83 (£72.996) 3+ £57.50 (£69.00)

You may also need

Compare Selected

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£35.83 ( £43.00  Inc. VAT) £ 43.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.83 (£43.00)
3 + £33.33 (£40.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews