You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8 Channel NVR CCTV Kit with 2x 1080p Dome Cameras - 

KIT3X-8-2-36F

KIT3X-8-2-36F - 8 Channel NVR CCTV Kit with 2x 1080p Dome Cameras

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
KIT3X-8-2-36F
Order Code:
SR09977
Technical Datasheet:
KIT3X-8-2-36F   Datasheet
Catalogue page:
  CPCC/1119
See all Technical Docs

Product Overview

  • NVR:-
  • 8-Channel NVR with 2x cameras
  • Supports AHD, 960H and IP recording formats
  • Real-time, 1080N recordings
  • HDMI, VGA video outputs
  • Motion detection
  • P2P - no port forwarding required
  • USB backup (3x USB ports)
  • 1/4-Channel playback (pure local input mode)
  • G.711A Audio compression
  • 1TB HDD installed (max. 6TB supported)
  • Cameras:-
  • 2MP, AHD Dome cameras
  • 1/2.9", CMOS Sensor
  • Day and night modes
  • IR Cut filter
  • 0 Lux (IR on)
  • 20 - 30m IR LED Range
  • Armoured housing
  • IP66 Weatherproof rating

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

KIT3X-8-2-36F - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

1 Kit

1+ £249.99 (£299.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

DEFENDER SECURITY

8 Channel DVR CCTV System 4 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £179.16 (£214.99)   ( )

Restricted Item Add

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Bullet 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

8-Channel DVR CCTV System, 1TB, 4x 1080p HD Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £224.16 (£268.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4 Channel DVR CCTV System 2 Dome Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     
Restricted Item Add

RING (SECURITY)

Video Doorbell with Wi-Fi

Plug Type:Hardwired; Product Range:Ring Video Doorbells; External Depth:22mm; External Length / Height:127mm; External Width:62mm; Horizontal Resolution:720; Weight:540g

     

Each

1+ £88.50 (£106.20)   ( ) 5+ £84.50 (£101.40)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

16-Channel DVR CCTV System, 2TB, 8x Dome 1080p HD Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £416.66 (£499.99)   ( )

Restricted Item Add

DEFENDER SECURITY

4-Channel DVR CCTV System, 500GB, 2x 1080p HD Bullet Cameras

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits

     

1 Kit

1+ £132.50 (£159.00)   ( )

Restricted Item Add

You may also need

Compare Selected

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

£191.66 ( £229.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £191.66 (£229.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews