You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Brushless Cordless Hammer Drill - Bare Unit - 

PXBHS-100U New

PXBHS-100U - Power X-Change 18V Li-Ion Brushless Cordless Hammer Drill - Bare Unit
PXBHS-100U - Power X-Change 18V Li-Ion Brushless Cordless Hammer Drill - Bare Unit
PXBHS-100U - Power X-Change 18V Li-Ion Brushless Cordless Hammer Drill - Bare Unit
PXBHS-100U - Power X-Change 18V Li-Ion Brushless Cordless Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXBHS-100U
Order Code:
TL21253
Product Range
Ozito - Hammer Drills
Also Known As:
GTIN UPC EAN: 9319510016854

Product Range Selector (Ozito - Hammer Drills)

See all from this product range

Product Overview

  • This Ozito Power X-Change Brushless Hammer Drill is a power tool packed full of great features to power through your DIY projects
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • Brushless motor technology eliminates friction and wear for more efficient drilling which means cooler motors, longer runtime and more power to get the job done
  • The 13mm keyless metal chuck provides better bit grip and increased durability when you're working
  • The LED light brightens any small, dark workspace and the ergonomic sure grip handle means that you can work comfortably for longer
  • 3 Modes on the function collar allows for job specific working to drive screws, drill into wood and metal, or hammer drill into brick, stone and concrete
  • You have the power to choose how you work. High or low speed drilling, or high or low torque for fastening applications
  • This Brushless Hammer Drill is ready to get to work
  • No Load Speed: 0-400 / 0-1,500/min
  • Impact Rate: 0-6,400 / 0-24,000bpm
  • Torque Settings: 21
  • Max Torque: 55Nm
  • Drilling Capacity (Wood): 32mm
  • Drilling Capacity (Brick): 13mm
  • Drilling Capacity (Metal): 10mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
13mm

:
Ozito - Hammer Drills

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510016854

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock Need more?

Order before 6pm

With you next business day

£53.98 ( £64.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.98 (£64.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --