You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit - 

PXDDGK-600U New

PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit
PXDDGK-600U - Power X-Change 18V 2Ah and 4Ah Li-Ion Cordless Drill Driver, Impact Driver & 4 1/2" (115mm) Angle Grinder Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXDDGK-600U
Order Code:
TL21241
Also Known As:
GTIN UPC EAN: 9319510018049

Product Overview

  • This Ozito Power X-Change Cordless 3 Piece Kit includes a Drill, Impact Driver & Angle Grinder to get you through your DIY projects around the home
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • 18 Torque settings on the Drill Driver enables ultimate user control to drive screws to a predetermined depth
  • 150Nm of torque and tri-beam LED worklights, the Impact Driver makes quick and easy work of driving and removing screws and bolts
  • Suited to general purpose grinding of metal, removing rust & cleaning up welds, this Angle Grinder is ideal for work in areas where there is no available power
  • This kit also includes a 2Ah and 4Ah Battery, Fast Charger and Medium Tool Bag so that you're ready to get started straight away
  • Impact Driver:-
  • No Load Speed: 0-2,300/min
  • Impact Rate: 0-2,900/min
  • Max Torque: 150Nm
  • Drill Driver:-
  • Chuck Size: 13mm Keyless
  • No Load Speed: 0 - 350 0 - 1,250/min
  • Max Torque: 40Nm
  • Torque Settings: 18
  • Angle Grinder:-
  • Disc Size: 115mm (4.5")
  • No Load Speed: 8,500/min
  • Spindle Size: M14

Contents

Drill Driver, Impact Driver, Angle Grinder, Medium Tool Bag, 2Ah & 4Ah Battery, Fast Charger

Product Information


:
Drill Driver, Impact Driver, Angle Grinder, Medium Tool Bag, 2Ah & 4Ah Battery, Fast Charger

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510018049

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

101 In stock Need more?

Order before 6pm

With you next business day

£140.79 ( £168.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £140.79 (£168.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --