You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit - 

PXDDK-200U New

PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit
PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit
PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit
PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit
PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit
PXDDK-200U - Power X-Change 18V 2Ah Li-Ion Cordless Drill Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXDDK-200U
Order Code:
TL21242
Also Known As:
GTIN UPC EAN: 9319510018032

Product Overview

  • The Ozito Power X-Change Compact Drill Driver Kit PXDDK-200U will get you started on your DIY projects
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • The 18V drill driver with two speed gearbox and 18 torque settings has a powerful 40Nm of torque to drive and remove screws easily
  • With variable speed and LED worklight, you've got more control and better visibility in dark or confined spaces
  • This kit comes complete with a 2Ah Lithium Ion battery and 40 minute fast charger, which powers all tools from the Power X-Change range
  • Chuck Size: 13mm Keyless
  • No Load Speed: 0 - 350 0 - 1,250/min
  • Max Torque: 40Nm
  • Torque Settings: 18

Contents

Drill Driver, 2Ah Battery & Fast Charger

Product Information


:
18V

:
13mm

:
-

:
-

:
40N-m

:
2Ah

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510018032

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

32 In stock Need more?

Order before 6pm

With you next business day

£49.79 ( £59.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.79 (£59.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --