You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V 2x 1.5Ah Li-Ion Cordless Drill Driver & Impact Driver Kit - 

PXDDK-301U New

PXDDK-301U - Power X-Change 18V 2x 1.5Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
PXDDK-301U - Power X-Change 18V 2x 1.5Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
PXDDK-301U - Power X-Change 18V 2x 1.5Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
PXDDK-301U - Power X-Change 18V 2x 1.5Ah Li-Ion Cordless Drill Driver & Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXDDK-301U
Order Code:
TL21244
Also Known As:
GTIN UPC EAN: 9319510017981

Product Overview

  • This 2 piece kit features a Drill Driver and an Impact Driver which is the perfect power tool combo to get you started on your projects around the home
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • 18 Torque settings on the Drill Driver enables ultimate user control to drive screws to a predetermined depth
  • 150Nm of torque and tri-beam LED work lights on the Impact Driver make quick and easy work of driving and removing screws and bolts
  • This power tool kit includes 2x 1.5Ah batteries, fast charger and small tool bag so that you're ready to get started straight away
  • Drill Driver:-
  • Chuck Size: 13mm Keyless
  • No Load Speed: 0 - 350 0 - 1,250/min
  • Max Torque: 40Nm
  • Torque Settings: 18
  • Impact Driver:-
  • No Load Speed: 0-2,300/min
  • Impact Rate: 0-2,900/min
  • Max Torque: 150Nm

Contents

Drill Driver, Impact Driver, 2x 1.5Ah Batteries, Fast Charger & Small Tool Bag

Product Information


:
Drill Driver, Impact Driver, 2x 1.5Ah Batteries, Fast Charger & Small Tool Bag

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510017981

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

28 In stock Need more?

Order before 6pm

With you next business day

£95.79 ( £114.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £95.79 (£114.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --