You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit - 

PXHDS-301U New

PXHDS-301U - Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit
PXHDS-301U - Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit
PXHDS-301U - Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit
PXHDS-301U - Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit
PXHDS-301U - Power X-Change 18V Li-Ion Cordless Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXHDS-301U
Order Code:
TL21254
Product Range
Ozito - Hammer Drills
Also Known As:
GTIN UPC EAN: 9319510017042

Product Range Selector (Ozito - Hammer Drills)

See all from this product range

Product Overview

  • Drill, drive and hammer drill with ease into wood, metal, brick, stone or concrete with this powerful Cordless Hammer Drill
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • With 3 mode function collar and 18 torque settings, you have the power to choose how you work, whether it's high speed drilling or high torque applications
  • The 13mm metal keyless chuck provides better bit grip and increased durability when you're working
  • The LED light brightens any small, dark workspace and the sure grip handle ensures maximum user comfort while you complete your DIY projects
  • No Load Speed: 0-350 / 0-1,250/min
  • Impact Rate: 0-5,250 / 0-18,750bpm
  • Torque Settings: 18
  • Max Torque: 36Nm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
13mm

:
Ozito - Hammer Drills

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510017042

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

27 In stock Need more?

Order before 6pm

With you next business day

£27.46 ( £32.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.46 (£32.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --