You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Impact Driver - Bare Unit -
PXIDS-300U New
- Manufacturer:
- OZITO POWER X-CHANGE OZITO POWER X-CHANGE
- Manufacturer Part No:
- PXIDS-300U
- Order Code:
- TL21252
- Also Known As:
- GTIN UPC EAN: 9319510016724
Product Overview
- This Ozito Power X-Change Impact Driver with a maximum torque of 150Nm will make quick and easy work of driving and removing screws and bolts
- Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
- The compact, ergonomic design makes this a comfortable impact driver to use and allows better access to hard to reach places
- The tri-beam LED work light ensures great visibility in low-light work conditions while the quick connect chuck makes accessory changes fast and simple
- Lithium-Ion technology provides cordless convenience to power tools and eliminates the need for long extension cords
- Durable Metal Gears for extended tool life
- No Load Speed: 0-2,300/min
- Impact Rate: 0-2,900bpm
- Max Torque: 150Nm
Footnotes
Product Information
- :
- 150N-m
- :
- 230V
- :
- -
Technical Docs (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £34.95 (£41.94) | ( ) |
Pricing is unavailable. Please contact customer services.