You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Cordless Jigsaw - Bare Unit - 

PXJSS-600U New

PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit
PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit
PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit
PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit
PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit
PXJSS-600U - Power X-Change 18V Cordless Jigsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXJSS-600U
Order Code:
TL21246
Also Known As:
GTIN UPC EAN: 9319510016755

Product Overview

  • This Ozito Cordless Jigsaw is a power tool packed with features to make a clean, accurate and effortless cut every time
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • 4 Different pendulum cutting settings, variable speed control, an LED worklight & splinter guard, you can be sure you'll get a clean, accurate cut every time
  • This highly versatile and easy to use jigsaw will tackle everything from intricate, curved cuts to super fast rip cuts in wood
  • Even better, it has the convenience of being a cordless power tool so you can easily work in remote or difficult to access locations
  • Bevel cuts up to 45° are a breeze with the tool-free adjustable base plate
  • The tool-free blade change design ensures quick and easy blade changes
  • No Load Speed: 2,400spm
  • Stroke Height: 25.4mm
  • Cutting Depth (Wood): 80mm
  • Cutting Depth (Plastic): 12mm
  • Cutting Depth (Metal): 10mm

Contents

Jigsaw, Blade, Dust Extraction Adaptor, Splinter Guard, Parallel Guide & Line Guide

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
18V

:
-

:
-

:
Jigsaw

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510016755

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 03/05/21

Notify me when back in stock

£31.65 ( £37.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £31.65 (£37.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --