You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit - 

PXRHS-300U New

PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
PXRHS-300U - Power X-Change 18V Li-Ion Cordless SDS-Plus Rotary Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXRHS-300U
Order Code:
TL21248
Also Known As:
GTIN UPC EAN: 9319510016786

Product Overview

  • This Cordless Rotary Hammer Drill has 1.2 Joules of power and 10Nm torque making it the perfect power tool for drilling into the tougher materials
  • Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
  • The hammer drill mode enables you to drill holes into concrete and masonry
  • By purchasing an additional chuck and adaptor, you can drill into wood or steel using the drill mode
  • The SDS+ accessory fitment allows for quick and easy bit changes and the LED worklight gives greater visibility in those tight and dark workspaces
  • The variable speed trigger and front and ear handles give you better control in tackling those DIY projects around the home
  • No Load Speed: 1,200/min
  • Impact Power: 1.2J
  • Impact Rate: 0-5,700bpm
  • Max Torque: 10Nm
  • Drilling Capacity (Masonry): 12mm
  • Drilling Capacity (Steel): 10mm
  • Drilling Capacity (Wood): 16mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 9319510016786

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

21 In stock Need more?

Order before 6pm

With you next business day

£34.89 ( £41.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.89 (£41.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --