You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Li-Ion Cordless Blower & Inflator - Bare Unit -
PXWBS-200U New
- Manufacturer:
- OZITO POWER X-CHANGE OZITO POWER X-CHANGE
- Manufacturer Part No:
- PXWBS-200U
- Order Code:
- TL21257
- Also Known As:
- GTIN UPC EAN: 9319510018018
Product Overview
- This compact Workshop Blower is a great power tool to keep handy in the shed providing quick and easy clean up of sawdust, debris, leaves and dirt
- Ozito Power X-Change is compatible with all Einhell Power X-Change power and garden tools
- Small enough to get into the tight corners around a workbench and lightweight for easy handling and user comfort
- The Workshop Blower also comes complete with 3x adaptors which are suitable for inflating devices that require a large volume of air
- Inflate pool toy and air mattresses quickly and easily with the portable workshop blower
- No Load Speed: 15,500/min
- Max Air Speed: 78km/hr
Contents
Blower & 3x Inflation Adaptors
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1kg
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Pricing is unavailable. Please contact customer services.