You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm 350W Drill Press / Bench Drill -
DP-350U New
- Manufacturer:
- OZITO OZITO
- Manufacturer Part No:
- DP-350U
- Order Code:
- TL21263
- Also Known As:
- GTIN UPC EAN: 9319510017509
Product Overview
- The Ozito 350W Drill Press is designed to be the perfect power tool for accurate drilling into metal, timber and plastic
- The 5 Speed belt drive allows the optimum speed to be selected for the workpiece and bit size
- An ergonomic 3 handle feed wheel enables the user to perform repetitive work accurately
- The steel column, cast iron table & base provides maximum rigidity and precision during operation
- No Load Speed: 580, 850, 1220, 1650, 2650/min
- Chuck: 13mm Keyed
- Spindle Travel: 50mm
- Table Size: 160 x 160mm
- Column Height: 395mm
Product Information
- :
- 230V
- :
- 580rpm
- :
- 2560rpm
- :
- 5
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £69.98 (£83.98) | ( ) |
Pricing is unavailable. Please contact customer services.