You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infrared Grid-EYE Array Sensor Evaluation Board -
AMG8834EK
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AMG8834EK
- Order Code:
- SC14333
- Also Known As:
- AMG8834EVAL
Product Overview
- Operating voltage 3.3VDC
- 64 number of pixel (vertical 8 x horizontal 8 matrix)
- I2C (fast mode) external interface, typical 10 frames/sec or 1 frame/sec frame rate
- Normal, sleep and stand-by operating mode and temperature output mode
- No moving average or twice moving average calculate mode
- 0.25°C temperature output resolution
- Digital output (capability of temperature value output)
- Operating temperature range from -20°C to +80°C
- LabView GUI with colour scaling
- API libraries with demo program source-code
- Fully compliant
- Powered by Panasonic and manufactured by Embest
Contents
Grid-EYE sensor board, ATSAMD21- SMART, Bluetooth module.
Product Information
- :
- Sensor
- :
- Panasonic
- :
- AMG8834
- :
- Infrared Array Sensor
- :
- Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
- :
- -
Technical Docs (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £50.95 (£61.14) | ( ) |
Pricing is unavailable. Please contact customer services.