You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 470 µF, 25 V, EB Series, ± 20%, Radial Leaded, 10000 hours @ 105°C - 

EEUEB1E471

EEUEB1E471 - Electrolytic Capacitor, 470 µF, 25 V, EB Series, ± 20%, Radial Leaded, 10000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUEB1E471
Order Code:
CA08318
Product Range
EB Series
Technical Datasheet:
EEUEB1E471   Datasheet
Catalogue page:
  CPCC/1398
See all Technical Docs

Product Range Selector (EB Series)

See all from this product range

Product Overview

The EEUEB1E471 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EB-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PET sleeve sheathing (metal case) appearance
  • Polar polarity type
  • 321mA RMS at 120Hz/+105°C Ripple current

Applications

Industrial

Product Information


:
470µF

:
25V

:
EB Series

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
10mm

:
5mm

:
16mm

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --