You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Electron 3G GSM and GPS Asset Tracker Kit for Europe, Africa and Asia - 

ASSET3G270

ASSET3G270 - Electron 3G GSM and GPS Asset Tracker Kit for Europe, Africa and Asia

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
ASSET3G270
Order Code:
SC14376
Product Range
Electron Development Board Kit
Technical Datasheet:
ASSET3G270   Datasheet
Catalogue page:
  CPCC/1603
See all Technical Docs

Product Overview

The Electron is a tiny development board for creating cellular-connected electronics projects and products. It is supplied with a Particle SIM card with service in Europe, Africa and Asia and includes 3 months of Particle's 1MB monthly data plan for IoT devices. It includes development tools and access to a cloud platform for managing and updating your new connected hardware. This 3G kit contains all of the pieces you need to build a GSM and GPS location tracker for your prized possessions. In addition to a GPS Shield it includes a weatherproof enclosure to keep your electronics safe from the dust, dirt and moisture.
  • 1MB Flash and 128K RAM
  • Modem: U-Blox SARA U-series (3G)
  • 36 Pins including 28 GPIO, TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3 and RST

Footnotes

Note: The Electron is a GSM-only device and does not support CDMA networks

Product Information

:
-
:
-
:
ARM
:
Cortex-M3
:
-
:
Particle Electron Board, Asset Tracker Shield Board, Enclosure, SIM Card, Battery, USB Cable, Breadboard, Reference Card, Monthly Data Plan, Components for Sample Product
:
Electron Development Board Kit
Find similar products Choose and modify the attributes above to find similar products.

ASSET3G270 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PARTICLE

Electron 3G Development Kit for Europe, Africa and Asia

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:Particle Electron Board, SIM Card, Battery, USB Cable, Breadboard, Reference Card, Monthly Data Plan, Components for

     

1 Kit

1+ £69.93 (£83.92)   ( )

Restricted Item Add

PARTICLE

Electron 3G Sensor Kit for Europe, Africa and Asia

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:Particle Electron Board, SIM Card, Battery, USB Cable, 10 Sensors, Breadboard, Reference Card, Monthly Data Plan, Compo

     

1 Kit

1+ £130.00 (£156.00)   ( )

Restricted Item Add

PARTICLE

Global Electron 2G GSM and GPS Asset Tracker Kit

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:Particle Electron Board, Asset Tracker Shield Board, Enclosure, SIM Card, Battery, USB Cable, Breadboard, Reference Card, Mon

     

1 Kit

1+ £92.00 (£110.40)   ( )

Restricted Item Add

PARTICLE

Global Electron 2G Development Kit

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:Particle Electron Board, SIM Card, Battery, USB Cable, Breadboard, Reference Card, Monthly Data Plan, Components for Sample Pr

     

1 Kit

1+ £38.89 (£46.67)   ( )

Restricted Item Add

32 In stock

32 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£109.00 ( £130.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £109.00 (£130.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange