You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1200W 12-Channel Mixer Amplifier - 

03513720 New

03513720 - 1200W 12-Channel Mixer Amplifier
03513720 - 1200W 12-Channel Mixer Amplifier
03513720 - 1200W 12-Channel Mixer Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEAVEY PEAVEY
Manufacturer Part No:
03513720
Order Code:
DP35975
Product Range
Peavey - XR1200 Series
Technical Datasheet:
03513720   Datasheet
See all Technical Docs

Product Overview

The XR1212 mixing console boasts a built-in DSP and enough input channels to handle almost any application. Combines ease of use with an impressive list of features including a digital effects processor with user-preset storage, output signal processor with graphic EQ, auto EQ, Feedback Ferret and a powerful class-D amp.
  • 12x XLR mic. channels
  • Dual 600W amps lightweight Class D
  • Auto GEQ
  • Feedback Ferret feedback elimination
  • Digital GEQ and multi-band compression
  • 4-Band EQ on input channels
  • Digital effects
  • Rack mountable
  • Dual 9-band graphic EQ
  • 2x Monitor sends
  • Dedicated effect return fader

Product Information

:
Peavey - XR1200 Series
:
UK
Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/05/19

£749.16 ( £898.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £749.16 (£898.99)