You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W 2" TA Full Range Driver - 

TA6FD00-04

TA6FD00-04 - 10W 2" TA Full Range Driver
TA6FD00-04 - 10W 2" TA Full Range Driver
TA6FD00-04 - 10W 2" TA Full Range Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA6FD00-04
Order Code:
LS05118
Product Range
Tymphany TA Series
Technical Datasheet:
TA6FD00-04   Datasheet
See all Technical Docs

Product Range Selector (Tymphany TA Series)

See all from this product range

Product Overview

  • 2" Driver
  • Impedance: 4 Ohm
  • Sensitivity: 81.1dB
  • Frequency range: 78Hz to 20KHz
  • Nominal Power: 10W
  • Continuous Power: 20W

Footnotes

Nominal power is calculated as per IEC258-5 (1978) 100hr or AES2-1984 2hr as applicable, Continuous power is defined as 3dB greater than nominal power rating

Product Information


:
Full-range

:
-

:
59mm

:
4ohm

:
10W

:
81.1dBA

:
-

:
2.323"

:
78Hz

:
20kHz

:
Round with Square Frame

:
147Hz

:
Panel Mount

:
-

:
59mm

:
32.8mm

:
2.323"

:
1.291"

:
Tymphany TA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

110 In stock

Available until stock is exhausted

£5.83 ( £7.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.83 (£7.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.29 (£6.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --