You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Drawer, Grey - 2U -
R1292G
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- R1292G
- Order Code:
- EN82318
- Product Range
- Penn Elcom - R129xG Series
Product Range Selector (Penn Elcom - R129xG Series)
See all from this product rangeProduct Overview
- Height: 2U
- Grey RAL7035
- Slam lock
- Internal height: 72.8mm / 2.87"
- 18" (455mm) Deep
- Manufactured from 1.2mm steel
- Load capacity: 22kg
Product Information
- :
- Drawer Unit
- :
- Penn Elcom 19" Rack Cabinet
- :
- Steel
- :
- Grey
- :
- 88.9mm
- :
- 482mm
- :
- 455mm
- :
- Penn Elcom - R129xG Series
Technical Docs (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £73.93 (£88.72) | ( ) |
3+ | £68.65 (£82.38) | ( ) |
Pricing is unavailable. Please contact customer services.