You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack Drawer, Grey - 3U - 

R1293G

R1293G - 19" Rack Drawer, Grey - 3U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1293G
Order Code:
EN82319
Product Range
Penn Elcom - R129xG Series

Product Range Selector (Penn Elcom - R129xG Series)

See all from this product range

Product Overview

  • Height: 3U
  • Grey RAL7035
  • Slam lock
  • Internal height: 117mm / 4.61"
  • 18" (455mm) deep
  • Manufactured from 1.2mm steel
  • Load capacity: 26kg

Product Information


:
Drawer Unit

:
Penn Elcom 19" Rack Cabinet

:
Steel

:
Grey

:
133.4mm

:
482mm

:
455mm

:
Penn Elcom - R129xG Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£79.93 ( £95.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.93 (£95.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £74.22 (£89.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange