You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50g Digital High Precision Scale - 

VTBAL405

VTBAL405 - 50g Digital High Precision Scale
VTBAL405 - 50g Digital High Precision Scale
VTBAL405 - 50g Digital High Precision Scale
VTBAL405 - 50g Digital High Precision Scale

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEREL PEREL
Manufacturer Part No:
VTBAL405
Order Code:
IN08168
Also Known As:
GTIN UPC EAN: 5410329701949

Product Overview

High precision, digital weighing scale with a backlit display.
  • High accuracy
  • High-precision load cell
  • Low battery and overload indication
  • Auto power-off
  • Tare function
  • Supplied with 4x AAA batteries
  • Capacity: 50g/1.76oz
  • Graduation: 0.001g/0.00003oz
  • Units: g/oz/ozt/dwt/ct/gn
  • Dimensions (WxHxD): 320x260x25mm
  • Weight: 530g

Product Information


:
Precision

:
50g

:
0.001g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5410329701949

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£55.00 ( £66.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £55.00 (£66.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --