You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAS LEDtube VLE T8 Tube, 16W, 3700lm, 6500K, 1.5m - 

929002333502

929002333502 - MAS LEDtube VLE T8 Tube, 16W, 3700lm, 6500K, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
929002333502
Order Code:
LP13175
Product Range
Philips - MAS LEDtube
Also Known As:
GTIN UPC EAN: 8718699739270
Technical Datasheet:
929002333502   Datasheet
See all Technical Docs

Product Range Selector (Philips - MAS LEDtube)

See all from this product range

Product Overview

The Philips MASTER LEDtube Universal T8 brings ease and simplicity to your lighting project. That's because you do not need to match the driver technology anymore: a unique design enables the Philips MASTER LEDtube Universal T8 to directly fit in luminaires operating on either electromagnetic ballasts or HF electronic ballasts or mains power connection.
  • Simple to operate and no need to stock two types of tubes
  • Safe, reliable and easy to install
  • LED alternative to standard fluorescent tubes
  • High energy saving and lower maintenance costs
  • Non-dimmable

Product Information


:
Tube

:
T8

:
Daylight White

:
6500K

:
Not Dimmable

:
240°

:
58W

:
3700lm

:
24W

:
240VAC

:
A++

:
1.5m

:
26mm

:
Philips - MAS LEDtube

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 8718699739270

Due to global supply chain disruption, some lead times may be subject to change.

8 In stock Need more?

£28.29 ( £33.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.29 (£33.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.93 (£31.12)