You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black - 

TAZ6000/10

New
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black
TAZ6000/10 - All-in-One Portable CD Soundmachine with DAB & Bluetooth, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAZ6000/10
Order Code:
AV30883
Product Range
-
Also Known As:
GTIN UPC EAN: 4895229151895
Technical Datasheet:
TAZ6000/10   Datasheet
See all Technical Docs

Product Overview

The Philips TAZ6000 is a portable all-in-one boombox that lets you play CDs, tune into FM/DAB radio or stream content directly, so you can listen to your favourite songs any way you want to! A handy USB port and 3.5mm audio in provide even more playback options. Next generation Bluetooth connectivity with LC3 codec and Auracast support means you'll be able to play music from multiple devices around your home. Simple and intuitive control with the handy companion app; select radio stations, switch sources and adjust volume with ease.
  • Portable boombox-style music player
  • Top loading CD player supports Audio CD, CD-R/RW and MP3 CDs
  • FM/DAB+ Radio with digital tuning and 30 presets for your favourite stations
  • Bluetooth 5.4 wireless connectivity with LC3 codec and Auracast streaming
  • Play music from other sources via USB or 3.5mm audio in connection
  • Stereo sound system with 4W RMS output and Dynamic Bass Boost technology
  • Backlit LCD display with handy sleep timer function
  • Simple sound control via the Philips Entertainment app for smart devices
  • Compact design with built-in carrying handle for playing music on the go
  • Powered by mains power or batteries (6x C batteries, not included)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Music system, UK mains lead and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229151895

6 In stock Need more?

???PF_PDP_RSP_SUP???

£74.99 ( £89.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.99 (£89.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --