You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, PCB, 5.08mm, 12 Way - 

1715828

1715828 - Terminal Block, PCB, 5.08mm, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1715828
Order Code:
CN14709
Product Range
MKDS
Also Known As:
MKDS 1,5/12-5,08, GTIN UPC EAN: 4017918024246
Technical Datasheet:
1715828   Datasheet
See all Technical Docs

Product Range Selector (MKDS)

See all from this product range

Product Overview

The 1715828 is a 12-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKDS 1,5/12-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 30 to 14AWG wire range.
  • Space-saving and safe
  • 7mm Stripping length
  • A1 Internal cylindrical gage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
5.08mm

:
12Ways

:
30AWG

:
14AWG

:
2.5mm²

:
Screw

:
15A

:
300V

:
Through Hole Right Angle

:
MKDS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

MKDS 1,5/12-5,08, GTIN UPC EAN: 4017918024246

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£4.14 ( £4.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.14 (£4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.61 (£4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.09 (£3.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --