You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Mount Terminal Block, 2 Ways, 26 AWG, 12 AWG, 4 mm², Screw, 24 A - 

3044076

New
3044076 - DIN Rail Mount Terminal Block, 2 Ways, 26 AWG, 12 AWG, 4 mm², Screw, 24 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3044076
Order Code:
CN26694
Product Range
UT
Also Known As:
3044076 (UT 2,5)
Technical Datasheet:
3044076   Datasheet
See all Technical Docs

Product Range Selector (UT)

See all from this product range

Product Overview

The 3044076 from Phoenix Contact is a single level, 2 position UT 2,5 screw connection feed-through terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 26AWG to 12AWG. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section.
  • Terminal block of 47.7mm length and 5.2mm width
  • Gray colour housing
  • Compact design enables user friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Pollution degree is 3
  • Multi conductor connection offers maximum flexibility and wiring density
  • Connection in accordance with CSA and IEC 60947-7-1 standard
  • Overvoltage category III
  • NS 35/7.5 and NS 35/15 mounting type
  • Flammability rating meets UL94 V-0

Applications

Industrial

Product Information


:
2Ways

:
26AWG

:
12AWG

:
4mm²

:
Screw

:
24A

:
1kV

:
1

:
UT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

3044076 (UT 2,5)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --