You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi - 

FLICK HAT

FLICK HAT - Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi
FLICK HAT - Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi
FLICK HAT - Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi
FLICK HAT - Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi
FLICK HAT - Flick HAT 3D Tracking and Gesture Sensor Board for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PI SUPPLY PI SUPPLY
Manufacturer Part No:
FLICK HAT
Order Code:
SC14547

Product Overview

The Flick HAT is a 3D tracking and gesture HAT that lets you control the Raspberry Pi using swipes, taps or flicks. Integrated into your Raspberry Pi project it allows you multiple ways to control it and offers plug and play functionality for things as diverse as controlling a computer, TV, music system and more.
  • Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ and Raspberry Pi A+
  • Works with Raspberry Pi Zero, Raspberry Pi Zero Wireless and compatible boards with 40 GPIO pins
  • Includes 3D Tracking technology via MGC3130 chip
  • Gesture sensing range of up to 15cm
  • Offers touch and tap sensing
  • Communicates with Raspberry Pi via I2C
  • Full open source software libraries available online
  • Simple assembly with no soldering required
  • Supplied with all necessary fixings to attach to Raspberry Pi

Product Information


:
-

:
-

:
-

:
-

:
-

:
Flick HAT, Plastic Bolts, Plastic Spacers, Stickers, Information Cards

:
-

Find similar products Choose and modify the attributes above to find similar products.

FLICK HAT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

7" Touchscreen Display for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbo

     

Each

1+ £48.49 (£58.19)   ( ) 40+ £46.59 (£55.91)   ( ) More Pricing...

Restricted Item Add

RASPBERRY-PI

PoE HAT for Raspberry Pi 3 B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3 Model B+; Kit Contents:PoE HAT for Raspberry Pi 3; Available until stocks are exhausted Alternative available

     
Restricted Item Add

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:HATs - Sensing; Silicon Core N

     

Each

1+ £24.40 (£29.28)   ( ) 10+ £23.79 (£28.55)   ( ) 150+ £23.18 (£27.82)   ( ) More Pricing...

Restricted Item Add

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:HATs - A

     

Each

1+ £25.98 (£31.18)   ( ) 10+ £24.72 (£29.66)   ( ) 150+ £23.42 (£28.10)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

868MHz Lora/ GPS HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:HAT Board, Brass Cylinders, Antenna, Screws & Nuts; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silico

     
Restricted Item Add

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

     
Restricted Item Add

LINTEST SYSTEMS

PiCapture SD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Range:Pi

     
Restricted Item Add

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

     
Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

34 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£19.49 ( £23.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.49 (£23.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.29 (£17.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ £12.09 (£14.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange