You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Hardware VGA Adaptor for Raspberry Pi Model B+ - 

GERT VGA 666 V1

GERT VGA 666 V1 - Hardware VGA Adaptor for Raspberry Pi Model B+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PI SUPPLY PI SUPPLY
Manufacturer Part No:
GERT VGA 666 V1
Order Code:
SC13688
Product Range
Raspberry Pi

Product Overview

The Gert VGA 666 (6 bits per colour channel, hence 666) is a breakout/add on board for the Raspberry Pi Model B+. It is a neat and very useful solution for using a VGA screen/monitor with your Raspberry Pi and is far cheaper than an HDMI to VGA adapter or similar. The VGA connection is driven natively in hardware over the GPIO pins (using a parallel interface) and uses around the same CPU load as the HDMI connection on board. It is capable of displaying 1080p60 VGA video with no CPU load. It is also possible to drive this interface at the same time as the HDMI connection, so a dual screen set up is also possible.

Footnotes

Note: This add on board uses all but 6 of the GPIO pins on the Model B+ Raspberry Pi so it may not be possible to use other add on boards at the same time as the VGA adapter

Product Information

:
-
:
-
:
-
:
-
:
-
:
1x Gert VGA 666 PCB, 1x 40-pin GPIO header connector, 1x 15-pin female VGA connector, 20x through hole resistors (2x 120R, 3x 499R 3x 1kR, 3x 2kR, 3x 4kR, 3x 8kR, 3x 16kR), 2x Pi Supply Stickers
:
Raspberry Pi
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)
£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.00 (£6.00)
  ( )
10+ £4.49 (£5.39)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange