You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

pi-topCEED Desktop Display with Raspberry Pi 3, Green - 

PT-CEED01-GR-UK-PI3

PT-CEED01-GR-UK-PI3 - pi-topCEED Desktop Display with Raspberry Pi 3, Green
PT-CEED01-GR-UK-PI3 - pi-topCEED Desktop Display with Raspberry Pi 3, Green
PT-CEED01-GR-UK-PI3 - pi-topCEED Desktop Display with Raspberry Pi 3, Green
PT-CEED01-GR-UK-PI3 - pi-topCEED Desktop Display with Raspberry Pi 3, Green
PT-CEED01-GR-UK-PI3 - pi-topCEED Desktop Display with Raspberry Pi 3, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PI-TOP PI-TOP
Manufacturer Part No:
PT-CEED01-GR-UK-PI3
Order Code:
SC14302
Product Range
Pi-Top CEED
Also Known As:
GTIN UPC EAN: 5051259176379
Technical Datasheet:
PT-CEED01-GR-UK-PI3 Datasheet
Catalogue page:
  CPCC/1576
See all Technical Docs

Product Overview

The pi-topCEED is the easiest way to use your Raspberry Pi as a conventional computer. Preloaded with CEEDuniverse, a multiplayer online game, it enables you to learn how to code, build circuits and make hardware to interact in the real world. This version is supplied with a Raspberry Pi 3, making it ready to go with only the addition of a mouse and keyboard.
  • Modular component design for easy assembly
  • Features a 14" HD LCD screen
  • Adjustable stand for optimised viewing angle
  • Modular rails for use with pi-top add-on boards
  • Supplied with OS to enable quick and easy set-up
  • Green housing

Footnotes

Note: For full access to the GPIO ports of the Raspberry Pi a pi-top PROTO HAT ( PT-ADD-PROTO-01) may be required

Product Information

:
Raspberry Pi
:
Pi-Top CEED
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259176379

PT-CEED01-GR-UK-PI3 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PI-TOP

pi-topCEED Desktop Display for Raspberry Pi 3, Green

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Kit Contents:pi-topCEED, Power Supply

93 in stock

Each

1+ £99.00 (£118.80)

TRANSCEND

16GB MicroSD Card with NOOBS for Raspberry Pi

Accessory Type:MicroSD Card; For Use With:Raspberry Pi; Product Range:Raspberry Pi

1,210 in stock

Each

1+ £10.99 (£13.188)

ELEMENT14

Raspberry Pi Desktop Kit

Accessory Type:Desktop Computer Kit with Expansion Board; For Use With:Raspberry Pi Board; Product Range:-; SVHC:No SVHC (12-Jan-2017); Kit Contents:Add-On Board, Heat Sink, USB Adapt

22 in stock

Each

1+ £39.99 (£47.988) 10+ £37.09 (£44.508) 150+ £35.19 (£42.228)

THE PI HUT

CamJam EduKit #3 for Raspberry Pi - Robotics

Accessory Type:Robotics Kit; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Product Range:-

76 in stock

Each

1+ £17.95 (£21.54)

POWERPAX

Raspberry Pi PSU with UK Plug

Accessory Type:Power Supply; For Use With:Raspberry Pi 3 Model B; Product Range:-

683 in stock

Each

1+ £5.75 (£6.90)

PI-TOP

pi-topCEED Desktop Display for Raspberry Pi 3, Grey

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Kit Contents:pi-topCEED, Power Supply

148 in stock

Each

1+ £99.00 (£118.80)

PI-TOP

pi-topCEED Desktop Display with Raspberry Pi 3, Grey

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:pi-topCEED, Raspberry Pi 3, Power Supply; Silicon Core Number:BCM2837,

14 in stock

1 Kit

1+ £123.00 (£147.60)

PI-TOP

Pi-top 3 DIY Laptop for Raspberry Pi 3/3 B+

Accessory Type:DIY Modular Laptop; For Use With:Raspberry Pi 3 Model B+; Product Range:Pi-Top DIY Laptop; SVHC:No SVHC (15-Jan-2018); Kit Contents:pi-top, SD card and charger

15 in stock

Each

1+ £216.00 (£259.20)

You may also need

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/02/19
£123.00 ( £147.60  Inc. VAT) £ 147.60
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £123.00 (£147.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews