You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interstate 75 W RP2350 RGB LED Matrix Driver Starter Kit -
PIM759
New- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM759
- Order Code:
- SC21679
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894026533
Product Overview
- I75 W is powered by RP2350A (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
- Raspberry Pi RM2 module supports 802.11 b/g/n WiFi and Bluetooth wireless connectivity
- Compatible with 32x32, 32x64, 64x64 and 128x64 LED panels
- Screw terminals for powering LED panels
- Two user buttons and reset/boot buttons
- Onboard RGB LED indicator
- USB-C connector for power and programming
- Qw/ST (Qwiic/STEMMA QT) connector
- Programmable with C/C++ or MicroPython
- This starter kit includes 2x 128x64 LED panels, 8x magnetic feet, power & data cables and USB cable
Contents
Interstate 75 W board, 2x 128x64 RGB LED panels, 8x magnetic feet, power & data cables for LED panels and USB cable
Product Information
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.00 (£78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.