You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6241Y Single Core & Earth Cable, Grey, Blue Core, 1mm, 50m - 

6241YH1BL50

6241YH1BL50 - 6241Y Single Core & Earth Cable, Grey, Blue Core, 1mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PITACS PITACS
Manufacturer Part No:
6241YH1BL50
Order Code:
CB22510
Product Range
6241Y

Product Range Selector (6241Y)

See all from this product range

Product Overview

Domestic wiring cable for fixed installations, dry or damp premises clipped to surface, on trays or free air where mechanical damage would not be an issue.
  • Suitable for laying in conduit or trunking where mechanical protection is required
  • Blue, inner core
  • Compliant with BS EN 6004
  • Voltage rating: 300/500V
  • Temperature rating: +5°C to +70°C
  • Min. bend radius: 3x OD

Product Information


:
Unscreened

:
1Core

:
-

:
1mm²

:
164.04ft

:
50m

:
Grey

:
-

:
Copper

:
PVC

:
5.3mm

:
500V

:
6241Y

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

4 In stock

6 more will be available on 15/12/21

Reserving future stock

£17.65 ( £21.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.65 (£21.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --