You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6242Y 2 Core Twin & Earth Cable, Grey, 4mm, 100m - 

6242YH4G100

6242YH4G100 - 6242Y 2 Core Twin & Earth Cable, Grey, 4mm, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PITACS PITACS
Manufacturer Part No:
6242YH4G100
Order Code:
CB22493
Product Range
6242Y Series

Product Range Selector (6242Y Series)

See all from this product range

6242YH4G100 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Twin and Earth Cable 6242YH Grey 4mm² x 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:4mm²; Conductor Material:Copper; Jacket Colour:Grey; Jacket Material:PVC; No. of Cores:3Core; Product Range:6242Y Series; Reel Length (Impe

     

Reel of 1

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

Domestic wiring cable for fixed installations, dry or damp premises clipped to surface, on trays or free air where mechanical damage would not be an issue.
  • Suitable for laying in conduit or trunking where mechanical protection is required
  • Compliant with BS EN 6004
  • Voltage rating: 300/500V
  • Temperature rating: +5°C to +70°C
  • Min. bend radius: 3x OD

Product Information


:
Unscreened

:
2Core

:
-

:
4mm²

:
328.08ft

:
100m

:
Grey

:
-

:
Copper

:
PVC

:
11.6mm

:
500V

:
6242Y Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

No Longer Stocked

£94.65 ( £113.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £94.65 (£113.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --