You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6491X Single Core Conduit Cable, Black, 4mm, 50m - 

6491X4BLA50

6491X4BLA50 - 6491X Single Core Conduit Cable, Black, 4mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PITACS PITACS
Manufacturer Part No:
6491X4BLA50
Order Code:
CB22549
Product Range
6491X Series

Product Range Selector (6491X Series)

See all from this product range

Product Overview

Suitable for power or lighting circuits, building wiring, internal wiring of appliances and apparatus.
  • Intended for use in semi-flush, exposed conduits and embedded conduits as well as in closed installation ducts
  • PVC jacket
  • Compliant with BS 6004
  • Temperature rating: -15°C to +70°C
  • Min. bending radius: 3x OD

Product Information


:
PVC

:
Black

:
11AWG

:
4mm²

:
164.04ft

:
50m

:
70°C

:
7 x 0.85mm

:
750V

:
Copper

:
4.15mm

:
BS 6004, IEC 60332-1-2

:
6491X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

6 In stock Need more?

£22.90 ( £27.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.90 (£27.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --