You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S3 Series 512GB 2.5" SATA Internal SSD - 

PX-512S3C

PX-512S3C - S3 Series 512GB 2.5" SATA Internal SSD
PX-512S3C - S3 Series 512GB 2.5" SATA Internal SSD
PX-512S3C - S3 Series 512GB 2.5" SATA Internal SSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PLEXTOR PLEXTOR
Manufacturer Part No:
PX-512S3C
Order Code:
CS31870
Product Range
Plextor S3
Also Known As:
GTIN UPC EAN: 4718390738170
Technical Datasheet:
PX-512S3C Datasheet
See all Technical Docs

Product Overview

  • Advanced technologies and high quality components - Hynix 14nm triple cell NAND and SMI 2254 controller IC
  • Supports PlexTurbo, PlexCompressor and PlexVault
  • Mainstream, slim 2.5" SSD drive for general use
  • Optimised SLC drive performance with PlexNitro
  • Advanced manufacturing technology and Zero Error SSD testing to ensure superior quality
  • Sequential Read Max: 550MB/s
  • Sequential Write Max: 520MB/s
  • Random Read Max: 92K IOPS
  • Random Write Max: 79K IOPS
  • Dimensions (HxWxD): 7x69.85x100mm
  • 3 Year Manufacturer Warranty

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
512GB
:
550MB/s
:
520MB/s
:
92k
:
79k
:
Plextor S3
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4718390738170

Alternatives for PX-512S3C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

171 in stock

Each

1+ £49.98 (£59.976)

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

329 in stock

Each

1+ £21.68 (£26.016)

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

88 in stock

Each

1+ £76.15 (£91.38)

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

120 in stock

Each

1+ £33.74 (£40.488)

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

37 in stock

Each

1+ £49.62 (£59.544)

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

58 in stock

Each

1+ £22.34 (£26.808)

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

51 in stock

Each

1+ £59.42 (£71.304)

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

22 in stock

Each

1+ £157.95 (£189.54)

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

27 in stock

Each

1+ £73.98 (£88.776)

92 In stock

92 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/12/18
£76.92 ( £92.30  Inc. VAT) £ 92.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £76.92 (£92.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews