You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Technic Soldering Iron -
TECHNIC
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- TECHNIC
- Order Code:
- SAPORTASOL
- Technical Datasheet:
- TECHNIC Datasheet
- Catalogue page:
- CPCC/2072
Product Overview
- Tip temperature is variable up to 400°C
- Adjustable heat output equivalent to 10-60W
- Powered by standard butane lighter fuel
- Anti-static ESD safe
- Running time of 60 minutes between refills
- Supplied with 2.4mm tip
- All tips fitted with catalytic converter
Product Information
- :
- Manual Ignition
- :
- 60min
- :
- 400°C
Technical Docs (2)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 08/02/21
20 more will be available on 11/02/21
20 more will be available on 23/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £21.45 (£25.74) | ( ) |
5+ | £20.37 (£24.44) | ( ) |
Pricing is unavailable. Please contact customer services.