You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20-Port USB Mains Charger and Sync Hub, 20x 1A Type-A - 

20-USB-CS

20-USB-CS - 20-Port USB Mains Charger and Sync Hub, 20x 1A Type-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
20-USB-CS
Order Code:
PW04212
Also Known As:
GTIN UPC EAN: 5060505830835
Technical Datasheet:
20-USB-CS   Datasheet
Catalogue page:
  CPCC/813
See all Technical Docs

Product Overview

A 20 Port USB charge and Sync hub for use with smartphones and tablets. Each of the 20 outputs can charge to a maximum of 1A. If all 20 ports are being used at the same time the maximum charge current will be drop slightly to around 900mA per port. Fully compatible with BC1.2 agreement, it can charge fast for most USB devices.
  • USB Charge and sync hub for use with smartphones and tablets
  • Over-current, over-Voltage and short circuit protection
  • Fully compatible with USB 1.1 and USB 2.0, supports hot plug, plug and play
  • Enables you to install software in bulk by way of the sync feature
  • MTT Data architecture to improve the transmission rate
  • Individual circuit protection design per port to protects your computer or device from damage
  • Shell adopts high quality aluminum alloy to ensure heat dissipation and improve anti-interference
  • Hidden lighting design to make the connection status clear

Contents

20-Port USB hub, USB 2.0 cable and 12V/8A power adaptor

Product Information


:
ITE

:
20 Output

:
-

:
-

:
1A

:
-

:
-

:
USB

:
-

:
-

:
Fixed

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060505830835

20-USB-CS - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

LMS DATA

Black USB Mains Charger, 5V, 2A

Input Voltage VAC:100V AC to 240V AC; Plug Type:UK; Product Range:LMS Data Plug to USB Adaptor; Supply Voltage:240V

     

Each

1+ £4.58 (£5.50)   ( )

Restricted Item Add

PRO ELEC

5V, 2.1A, USB Mains Charger, Black

Input Voltage VAC:230V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:2.1A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:-; Output Voltage

     

Each

1+ £3.85 (£4.62)   ( ) 10+ £3.61 (£4.33)   ( ) 100+ £3.36 (£4.03)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

5V, 2.1A, USB Mains Charger, White

Input Voltage VAC:230V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:2.1A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:-; Output Voltage

     

Each

1+ £3.85 (£4.62)   ( ) 10+ £3.61 (£4.33)   ( ) 100+ £3.36 (£4.03)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

White USB Mains Charger

Input Voltage VAC:230V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:1.2A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:-; Output V

     

Each

1+ £3.05 (£3.66)   ( ) 10+ £2.88 (£3.46)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Black Dual USB Mains Charger, 5V, 2.4A

Input Voltage VAC:110V AC to 240V AC; No. of Outputs:2 Output; Output Connector:USB; Output Current - Output 1:2.4A; Output Current - Output 2:2.4A; Output Current - Output 3:-; Output Power Max

     

Each

1+ £4.73 (£5.68)   ( ) 5+ £4.39 (£5.27)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

5V, 1.2A, Black USB Mains Charger

Input Voltage VAC:230V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:1.2A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:-; Output V

     

Each

1+ £3.05 (£3.66)   ( ) 10+ £2.88 (£3.46)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

White Dual USB Mains Charger, 5V, 2.4A

Input Voltage VAC:110V AC to 240V AC; No. of Outputs:2 Output; Output Connector:USB; Output Current - Output 1:2.4A; Output Current - Output 2:2.4A; Output Current - Output 3:-; Output Power Max

     

Each

1+ £4.73 (£5.68)   ( ) 5+ £4.39 (£5.27)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

European Travel USB Mains Charger, 5V, 2.1A, Black

Input Voltage VAC:100V AC to 240V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:2.1A; Output Current - Output 2:-; Output Current - Output 3:-; Outpu

     

Each

1+ £3.77 (£4.52)   ( ) 10+ £3.57 (£4.28)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

European Travel USB Mains Charger, 5V, 2.1A, White

Input Voltage VAC:100V AC to 240V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:2.1A; Output Current - Output 2:-; Output Current - Output 3:-; Outp

     

Each

1+ £3.77 (£4.52)   ( ) 10+ £3.57 (£4.28)   ( ) More Pricing...

Restricted Item Add

STONTRONICS

4 Port USB Mains Charger

Input Voltage VAC:240V AC to 100V AC; No. of Outputs:4 Output; Output Connector:USB; Output Current - Output 1:-; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:24

     

Each

1+ £10.20 (£12.24)   ( ) 3+ £8.97 (£10.76)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

27 In stock

27 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

£136.24 ( £163.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £136.24 (£163.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £130.13 (£156.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange