You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 1.67A, 15W, International Plug In Power Supply, 2.1mm Plug -
SW4463-B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4463-B
- Order Code:
- PW04101
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060505830200
- Technical Datasheet:
- SW4463-B Datasheet
Product Overview
- Universal/full range AC input
- Supplied with 4 interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go/World Traveller design - global potential
- Small & compact design
- Cost effective and high reliability
- Protections: over Voltage, short circuit & over temp
- Meets latest energy efficiency level VI standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
Product Information
- :
- -
- :
- 1 Output
- :
- 15W
- :
- 9VDC
- :
- 1.67A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 01/10/25
Order now. Pay nothing until products are dispatched
22 more will be available week commencing 01/10/25
101 more will be available week commencing 28/10/25
100 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.26 (£15.91) | ( ) |
3+ | £12.18 (£14.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.