You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15V 4.33A 2.1mm Power Supply with International AC Plugs, Level 6 - 

SW4520-C

SW4520-C - 15V 4.33A 2.1mm Power Supply with International AC Plugs, Level 6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4520-C
Order Code:
PW04086
Technical Datasheet:
SW4520-C   Datasheet
Catalogue page:
  CPCC/794
See all Technical Docs

Product Overview

This 60W to 65W power supply has a 90 - 264vac input and comes supplied complete with UK, European, USA and Australian pins as standard. This carries full international safety approvals making them suitable for world use.
  • Level VI and CoC Tier 2 efficiency
  • 2.1x5.5x12mm connector +ve centre
  • Lead Length: 1.2m

Product Information

:
-
:
1 Output
:
65W
:
15V
:
4.33A
:
-
:
-
:
2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
AU, EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

SW4520-C - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STONTRONICS

Official Raspberry Pi PSU with UK and Euro Plugs

Input Voltage VAC:90V AC to 264V AC; Output Connector:USB Micro; Output Current - Output 1:2.5A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Max:13W; Outpu

     

Each

1+ £6.89 (£8.27)   ( ) 10+ £6.59 (£7.91)   ( ) More Pricing...

Restricted Item Add

STONTRONICS

Raspberry Pi International PSU with UK, Euro, US and Aus Plugs

Input Voltage VAC:94V AC to 264V AC; No. of Outputs:1 Output; Output Connector:USB Micro B; Output Current - Output 1:2.5A; Output Current - Output 2:-; Output Current - Output 3:-; Ou

     

Each

1+ £6.89 (£8.27)   ( ) 10+ £6.59 (£7.91)   ( ) More Pricing...

Restricted Item Add

POWERPAX

12V, 5A, 60W Switching AC/DC Power Supply, IEC 3 Pin

Input Voltage VAC:90V AC to 264V AC; No. of Outputs:1 Output; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Output Current - Output 1:5A; Output Current - Output 2:-; O

     

Each

1+ £16.86 (£20.23)   ( ) 3+ £15.22 (£18.26)   ( ) More Pricing...

Restricted Item Add

STONTRONICS

Official Raspberry Pi International PSU with UK, Euro, US and Aus Plugs

Input Voltage VAC:90V AC to 264V AC; Output Connector:USB Micro; Output Current - Output 1:2.5A; Output Power Max:13W; Output Voltage - Output 1:5V; Plug Type:AU, EU, UK, US; Powe

     

Each

1+ £6.89 (£8.27)   ( ) 10+ £6.59 (£7.91)   ( ) More Pricing...

Restricted Item Add

POWERPAX

Universal Multi-Voltage Power Supply, 3-12V 1A

Input Voltage VAC:100V AC to 240V AC; No. of Outputs:1 Output; Output Connector:Various; Output Current - Output 1:1A; Output Current - Output 2:-; Output Current - Output 3:-; Out

     

Each

1+ £8.25 (£9.90)   ( ) 5+ £7.83 (£9.40)   ( ) More Pricing...

Restricted Item Add

IDEAL POWER

65W, 24V, 2.7A, IEC C8 Desktop Power Supply

Input Voltage VAC:90V AC to 264V AC; No. of Outputs:1 Output; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm; Output Current - Output 1:2.7A; Output Current - Output 2:-; Output

     

Each

1+ £16.65 (£19.98)   ( ) 3+ £15.49 (£18.59)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

12V, 1A AC/DC Power Supply

Input Voltage VAC:100V AC to 240V AC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:1A; Output Current - Output 2:-; Output Current - O

     

Each

1+ £4.03 (£4.84)   ( ) 10+ £3.70 (£4.44)   ( ) More Pricing...

Restricted Item Add

POWERPAX

International USB Charger, 5V DC 1A Output

Input Voltage VAC:100V AC to 246V AC; No. of Outputs:1 Output; Output Connector:USB; Output Current - Output 1:1A; Output Current - Output 2:-; Output Current - Output 3:-; Output Power Ma

     

Each

1+ £5.24 (£6.29)   ( ) 10+ £4.72 (£5.66)   ( ) More Pricing...

Restricted Item Add

POWERPAX

24V 2.7A 65W Switching AC/DC Power Supply, IEC 3 Pin

Input Voltage VAC:90V AC to 264V AC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:2.71A; Output Current - Output 2:-; Output Current - Output 3:-;

     

Each

1+ £17.18 (£20.62)   ( ) 3+ £15.50 (£18.60)   ( ) More Pricing...

Restricted Item Add

IDEAL POWER

12V 5A 60W Desktop Power Supply, Level 6

Input Voltage VAC:90V AC to 264V AC; No. of Outputs:1 Output; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm; Output Current - Output 1:5A; Output Current - Output

     

Each

1+ £17.65 (£21.18)   ( ) 3+ £16.24 (£19.49)   ( ) More Pricing...

Restricted Item Add

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

£26.45 ( £31.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £26.45 (£31.74)
  ( )
3+ £23.79 (£28.55)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange