You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 24A, 288W, Desktop Power Supply (Level VI), IEC C14, Terminal Block - 

SW4604B

SW4604B - 12V, 24A, 288W, Desktop Power Supply (Level VI), IEC C14, Terminal Block

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4604B
Order Code:
PW04214
Also Known As:
GTIN UPC EAN: 5060505830842
Technical Datasheet:
SW4604B   Datasheet
Catalogue page:
  CPCC/801
See all Technical Docs

Product Overview

This 12VDC 24A power supply has a 90-264Vac input and a standard 3 pin IEC C14 input connector. It carries international safety approvals and meets the latest energy efficiency requirements. Featuring high reliability with a MTBF of 50K hours at 25°C, the unit provides a single voltage regulated output at 288W maximum and is fitted with a 2 pole terminal block for positive and negative.
  • Over-Voltage, over-temperature, over-current and short circuit protection
  • Lead length: 1m
  • Mains lead sold separately

Product Information



:
1 Output

:
288W

:
12V

:
24A



:
Terminal Block



:
Fixed

:
90V

:
90V AC to 264V AC

:
264V



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060505830842

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

???PF_PDP_RSP_SUP???

£118.36 ( £142.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £118.36 (£142.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £107.61 (£129.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --