You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powder Fire Extinguisher, 3kg -
PXP3
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- PXP3
- Order Code:
- SR12659
- Product Range
- POWERX - Dry Powder Extinguishers
- Technical Datasheet:
- PXP3 Datasheet
Product Range Selector (POWERX - Dry Powder Extinguishers)
See all from this product rangeProduct Overview
- CE approved anodised aluminium valve and phosphated steel cylinder
- Polyester powder coating
- High preformance dry chemical powder to BS EN615
- 100% helium leak detected
- Pressure release valve included
- Produced under IS09001 quality system
- CE, UKCA, BS EN3, MED BSI Kitemark
- 5-year warranty
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- 21A, 113BC
- :
- 3 kg
- :
- POWERX - Dry Powder Extinguishers
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.50 (£25.80) | ( ) |
| 3+ | £20.75 (£24.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























